Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No4N35SR2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel04X9632
Re-Reel95W3979RL
Cut Tape95W3979
Your Part Number
32,931 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.334 | $0.00 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.703 |
| 100+ | $0.512 |
| 250+ | $0.468 |
| 500+ | $0.425 |
| 1000+ | $0.417 |
| 2500+ | $0.409 |
| 5000+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.334 |
| 2000+ | $0.327 |
| 3000+ | $0.302 |
| 5000+ | $0.282 |
| 10000+ | $0.263 |
| 25000+ | $0.252 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No4N35SR2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel04X9632
Re-Reel95W3979RL
Cut Tape95W3979
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo100V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Alternatives for 4N35SR2M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
