Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No6N135SDMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93R4610
Product Range6N135M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.390 |
| 3000+ | $1.340 |
| 6000+ | $1.240 |
| 12000+ | $1.130 |
| 18000+ | $1.100 |
| 30000+ | $1.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No6N135SDMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93R4610
Product Range6N135M Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min7%
Collector Emitter Voltage V(br)ceo-
Product Range6N135M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
7%
Product Range
6N135M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
