Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT04MTCCopy
Newark Part No.58K3209
Technical Datasheet
Logic Family / Base Number74ACT04
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range-
Logic IC Family74ACT
Logic Case StyleTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7404
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for 74ACT04MTC
3 Products Found
Technical Specifications
Logic Family / Base Number
74ACT04
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Logic IC Family
74ACT
Supply Voltage Min
4.5V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
MSL
-
Logic Type
Inverter
No. of Pins
14Pins
Product Range
-
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Output Current
24mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
