Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.279 | $697.50 |
| Total Price | $697.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.279 |
| 5000+ | $0.274 |
| 7500+ | $0.268 |
| 12500+ | $0.263 |
| 25000+ | $0.257 |
| 62500+ | $0.252 |
| 125000+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.265 |
| 7500+ | $0.257 |
| 12500+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT14MTCXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel34C2093
Cut Tape55R1158
Product Range74ACT14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74ACT14
No. of ElementsHex
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74ACT14
Logic IC Family74ACT
Logic Case StyleTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number7414
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Logic Function
Inverter
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Logic IC Family
74ACT
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Logic Family / Base Number
74ACT14
Logic Type
Inverter Schmitt Trigger
No. of Pins
14Pins
Product Range
74ACT14
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Logic IC Base Number
7414
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74ACT14MTCX
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

