Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74ACT240SCXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38C7769
Cut Tape56W4666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.730 | $730.00 |
| Total Price | $730.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.730 |
| 2000+ | $0.708 |
| 3000+ | $0.685 |
| 5000+ | $0.663 |
| 10000+ | $0.649 |
| 25000+ | $0.637 |
| 50000+ | $0.623 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.730 |
| 3000+ | $0.708 |
| 5000+ | $0.663 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT240SCXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38C7769
Cut Tape56W4666
Technical Datasheet
Logic Device TypeBuffer, Line Driver
Logic Family / Base Number74ACT240
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74240
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Line Driver
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74240
Operating Temperature Max
85°C
Product Range
-
MSL
-
Logic Family / Base Number
74ACT240
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74ACT240SCX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
