Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74LCX04MTCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78K6276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2350+ | $0.366 |
| 4700+ | $0.359 |
| 7050+ | $0.350 |
| 11750+ | $0.343 |
| 23500+ | $0.336 |
| 58750+ | $0.329 |
| 117500+ | $0.321 |
Price for:Each
Minimum: 2350
Multiple: 2350
$860.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX04MTCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78K6276
Technical Datasheet
Logic Family / Base Number74LCX04
Logic TypeInverter
No. of Inputs6Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range-
Logic IC Family74LCX
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Base Number7404
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74LCX04MTC is a low voltage Hex Inverter with 5V tolerant input contains six circuits. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- 5.2ns Propagation delay (tPD)
- 10µA ICC Maximum
- Power down high impedance inputs and outputs
- ±24mA Output drive
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance - Human body model <gt/>2000V Machine model <gt/>200V
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LCX04
No. of Inputs
6Inputs
IC Case / Package
TSSOP
Logic IC Family
74LCX
Supply Voltage Min
2V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Inverter
No. of Pins
14Pins
Product Range
-
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for 74LCX04MTC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
