Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74LCX126MTCXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel34C2203
Re-Reel31Y6402RL
Cut Tape31Y6402
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.473 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 50+ | $0.288 |
| 100+ | $0.249 |
| 250+ | $0.230 |
| 500+ | $0.219 |
| 1000+ | $0.214 |
| 2500+ | $0.210 |
| 5000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.233 |
| 3000+ | $0.227 |
| 6000+ | $0.210 |
| 12000+ | $0.196 |
| 18000+ | $0.182 |
| 30000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX126MTCXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel34C2203
Re-Reel31Y6402RL
Cut Tape31Y6402
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LCX126
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74126
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LCX126
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74LCX126MTCX
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
