Print Page
6,175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.530 |
| 25+ | $1.490 |
| 100+ | $1.070 |
| 250+ | $1.050 |
| 500+ | $1.020 |
| 1000+ | $0.797 |
| 2500+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No80SQ045NGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59M6145
Product Range80SQ0
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current140A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range80SQ0
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
140A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
8A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
80SQ0
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 80SQ045NG
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

