Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoAR0132AT6R00XPEA0-DRBRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.30AC9040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $30.010 |
| 5200+ | $28.470 |
| 7800+ | $26.910 |
| 13000+ | $25.330 |
| 26000+ | $23.620 |
| 65000+ | $23.120 |
| 130000+ | $22.370 |
Price for:Each
Minimum: 2600
Multiple: 2600
$78,026.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0132AT6R00XPEA0-DRBRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.30AC9040
Technical Datasheet
Pixel Size (H x W)3.75µm x 3.75µm
Active Pixel Size1280 x 960
Frames per Second60
Image Colour-
Sensor Case / PackageIBGA
Sensor Case StyleIBGA
No. of Pins63Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
3.75µm x 3.75µm
Frames per Second
60
Sensor Case / Package
IBGA
No. of Pins
63Pins
Supply Voltage Max
-
Operating Temperature Max
-
MSL
MSL 3 - 168 hours
Active Pixel Size
1280 x 960
Image Colour
-
Sensor Case Style
IBGA
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
