Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoASX340AT2C00XPED0-DRBRCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.30AC9310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $12.740 |
Price for:Each
Minimum: 2600
Multiple: 2600
$33,124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoASX340AT2C00XPED0-DRBRCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.30AC9310
Technical Datasheet
Active Pixel Size728 x 560
Pixel Size (H x W)5.6µm x 5.6µm
Frames per Second60
Image ColourRGB
Sensor Case / PackageIBGA
Sensor Case StyleIBGA
No. of Pins63Pins
Supply Voltage Min2.8V
Supply Voltage Max2.94V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Active Pixel Size
728 x 560
Frames per Second
60
Sensor Case / Package
IBGA
No. of Pins
63Pins
Supply Voltage Max
2.94V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Pixel Size (H x W)
5.6µm x 5.6µm
Image Colour
RGB
Sensor Case Style
IBGA
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
