Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC559BTACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 85AC1458 |
| Your Part Number | |
| Technical Datasheet |
15,155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 10+ | $0.262 |
| 100+ | $0.169 |
| 500+ | $0.130 |
| 1000+ | $0.116 |
| 2500+ | $0.113 |
| 10000+ | $0.112 |
| 25000+ | $0.109 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC559BTACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 85AC1458 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 30V |
| Collector Emitter Voltage Max | 30V |
| Continuous Collector Current | 100mA |
| DC Collector Current | 100mA |
| Power Dissipation Pd | 500mW |
| Power Dissipation | 500mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 150MHz |
| DC Current Gain hFE | 200hFE |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BC559BTA is a PNP epitaxial silicon Bipolar Transistor suitable for switching and amplifier applications.
- Low noise
- Complement to BC549
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 30V |
| DC Collector Current | 100mA |
| Power Dissipation | 500mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | 150MHz |
| DC Current Gain hFE Min | 200hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 30V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 500mW |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| DC Current Gain hFE | 200hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for BC559BTA
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
