Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC807-40WT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4330
Re-Reel13AC3349RL
Cut Tape13AC3349
Your Part Number
2,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.068 | $0.00 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.289 |
| 10+ | $0.179 |
| 15+ | $0.164 |
| 25+ | $0.147 |
| 50+ | $0.132 |
| 125+ | $0.115 |
| 250+ | $0.101 |
| 500+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.068 |
| 6000+ | $0.065 |
| 9000+ | $0.058 |
| 15000+ | $0.051 |
| 30000+ | $0.044 |
| 75000+ | $0.043 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC807-40WT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4330
Re-Reel13AC3349RL
Cut Tape13AC3349
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation460mW
Transistor Case StyleSC-70
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
SC-70
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Power Dissipation
460mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for BC807-40WT1G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
