Print Page
BC856ALT1G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC856ALT1GCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | Full Reel85W3122 Cut Tape45J0600 |
| Product Range | BCxxx Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.036 | $108.00 |
| Total Price | $108.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.036 |
| 6000+ | $0.035 |
| 9000+ | $0.034 |
| 15000+ | $0.032 |
| 30000+ | $0.031 |
| 75000+ | $0.029 |
| 150000+ | $0.028 |
| 300000+ | $0.027 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.036 |
| 6000+ | $0.035 |
| 9000+ | $0.034 |
| 15000+ | $0.032 |
| 30000+ | $0.031 |
| 75000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC856ALT1GCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | Full Reel85W3122 Cut Tape45J0600 |
| Product Range | BCxxx Series |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 65V |
| Collector Emitter Voltage Max | 65V |
| DC Collector Current | 100mA |
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 300mW |
| Power Dissipation | 300mW |
| DC Current Gain hFE | 125hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transistor Case Style | SOT-23 |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 125hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| Product Range | BCxxx Series |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The BC856ALT1G is a PNP general purpose Bipolar Transistor designed for use in linear and switching applications. The device is housed in the package which is designed for lower power surface-mount applications.
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 65V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 300mW |
| Transistor Mounting | Surface Mount |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE Min | 125hFE |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (08-Jul-2021) |
| Collector Emitter Voltage V(br)ceo | 65V |
|---|---|
| DC Collector Current | 100mA |
| Power Dissipation Pd | 300mW |
| DC Current Gain hFE | 125hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Product Range | BCxxx Series |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for BC856ALT1G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
