Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC858CDXV6T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel30AC9440RL
Cut Tape30AC9440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.349 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.349 |
| 10+ | $0.222 |
| 15+ | $0.203 |
| 25+ | $0.183 |
| 50+ | $0.164 |
| 125+ | $0.145 |
| 250+ | $0.128 |
| 500+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC858CDXV6T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel30AC9440RL
Cut Tape30AC9440
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
Power Dissipation500mW
DC Current Gain hFE Min420hFE
Transistor Case StyleSOT-563
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Continuous Collector Current
100mA
DC Current Gain hFE Min
420hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
Power Dissipation
500mW
Transistor Case Style
SOT-563
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC858CDXV6T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
