Print Page
BCP53T1G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 80 V, 1.5 A, 1.5 W, SOT-223, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BCP53T1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel67R1289 Cut Tape88H4560 |
| Product Range | BCxxx Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.326 | $326.00 |
| Total Price | $326.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.326 |
| 2000+ | $0.301 |
| 3000+ | $0.295 |
| 5000+ | $0.291 |
| 10000+ | $0.286 |
| 25000+ | $0.265 |
| 50000+ | $0.259 |
| 100000+ | $0.253 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.326 |
| 2000+ | $0.301 |
| 3000+ | $0.295 |
| 5000+ | $0.291 |
| 10000+ | $0.286 |
| 25000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BCP53T1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel67R1289 Cut Tape88H4560 |
| Product Range | BCxxx Series |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 80V |
| Collector Emitter Voltage Max | 80V |
| DC Collector Current | 1.5A |
| Continuous Collector Current | 1.5A |
| Power Dissipation | 1.5W |
| Power Dissipation Pd | 1.5W |
| DC Current Gain hFE | 250hFE |
| Transistor Mounting | Surface Mount |
| Transistor Case Style | SOT-223 |
| No. of Pins | 4Pins |
| Transition Frequency | 50MHz |
| DC Current Gain hFE Min | 250hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| Product Range | BCxxx Series |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The BCP53T1G is a 80V PNP bipolar Epitaxial Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications. The package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Halogen-free
- NPN complement is BCP56
Applications
Industrial, Power Management
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 1.5A |
| Power Dissipation Pd | 1.5W |
| Transistor Mounting | Surface Mount |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 250hFE |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (08-Jul-2021) |
| Collector Emitter Voltage V(br)ceo | 80V |
|---|---|
| DC Collector Current | 1.5A |
| Power Dissipation | 1.5W |
| DC Current Gain hFE | 250hFE |
| Transistor Case Style | SOT-223 |
| Transition Frequency | 50MHz |
| Operating Temperature Max | 150°C |
| Product Range | BCxxx Series |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for BCP53T1G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
