Print Page
6,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.273 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.273 |
| 10+ | $0.171 |
| 25+ | $0.149 |
| 50+ | $0.128 |
| 100+ | $0.106 |
| 250+ | $0.092 |
| 500+ | $0.078 |
| 1000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCX17LT1GCopy
Newark Part No.
Re-Reel80Y6666
Cut Tape80Y6666
Product RangeBCxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current500mA
Power Dissipation300mW
Power Dissipation Pd300mW
Transistor Case StyleSOT-23
DC Collector Current500mA
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
300mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BCxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Continuous Collector Current
500mA
Power Dissipation Pd
300mW
DC Collector Current
500mA
DC Current Gain hFE
100hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BCX17LT1G
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

