Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBUV21GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y6213
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.070 |
| 10+ | $21.980 |
| 25+ | $20.870 |
| 50+ | $19.760 |
| 100+ | $18.640 |
Price for:Each
Minimum: 1
Multiple: 1
$31.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBUV21GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y6213
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo200V
Collector Emitter Voltage Max200V
Continuous Collector Current40A
Power Dissipation250W
Power Dissipation Pd250W
Transistor Case StyleTO-3
DC Collector Current40A
Transistor MountingThrough Hole
DC Current Gain hFE10hFE
No. of Pins2Pins
Transition Frequency8MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
200V
Power Dissipation
250W
Transistor Case Style
TO-3
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
200V
Continuous Collector Current
40A
Power Dissipation Pd
250W
DC Collector Current
40A
DC Current Gain hFE
10hFE
Transition Frequency
8MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
