Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT24C512XI-T2Copy
Newark Part No.52T7611
Product Range512Kbit I2C Serial EEPROM
Your Part Number
12,000 In Stock
| Quantity | Price |
|---|---|
| 2000+ | $1.010 |
| 3000+ | $0.951 |
| 6000+ | $0.903 |
| 12000+ | $0.814 |
| 18000+ | $0.783 |
| 30000+ | $0.752 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C512XI-T2Copy
Newark Part No.52T7611
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
IC Interface TypeI2C
Memory Size512Kbit
Memory Density512Kbit
Memory Configuration64K x 8bit
EEPROM Memory Configuration64K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max1MHz
Clock Frequency1MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
I2C
Memory Density
512Kbit
EEPROM Memory Configuration
64K x 8bit
Interfaces
I2C
Clock Frequency
1MHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
512Kbit
Memory Configuration
64K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
1MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
