Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCNY17F4MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95W3077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.744 |
| 10+ | $0.594 |
| 100+ | $0.402 |
| 500+ | $0.348 |
| 1000+ | $0.303 |
| 2500+ | $0.245 |
| 10000+ | $0.238 |
Price for:Each
Minimum: 5
Multiple: 5
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCNY17F4MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95W3077
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min160%
Collector Emitter Voltage V(br)ceo100V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
160%
Product Range
-
Technical Docs (1)
Alternatives for CNY17F4M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
