Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoEGP20ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18C6313
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.391 |
| 6000+ | $0.360 |
| 12000+ | $0.337 |
| 18000+ | $0.315 |
| 30000+ | $0.301 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoEGP20ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18C6313
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time50ns
Forward Surge Current75A
Operating Temperature Max150°C
Diode Case StyleDO-15
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
2A
Forward Voltage Max
950mV
Forward Surge Current
75A
Diode Case Style
DO-15
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
