Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ESD7351HT1GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 42AC1720 |
| Product Range | ESD7351 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 50+ | $0.288 |
| 100+ | $0.248 |
| 250+ | $0.223 |
| 500+ | $0.196 |
| 1000+ | $0.183 |
| 2500+ | $0.165 |
| 5000+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ESD7351HT1GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 42AC1720 |
| Product Range | ESD7351 Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 10V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 150mW |
| Product Range | ESD7351 Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 10V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | 150mW |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-323 |
|---|---|
| Operating Voltage | - |
| Product Range | ESD7351 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for ESD7351HT1G
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
