Print Page
43,026 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.873 |
| 100+ | $0.633 |
| 500+ | $0.565 |
| 1000+ | $0.509 |
| 2500+ | $0.437 |
| 10000+ | $0.427 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9R3.3ST5GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94T5751
Product RangeESD9R
Technical Datasheet
Clamping Voltage Vc Max7.8V
Diode Case StyleSOD-923
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
No. of Pins2Pins
Clamping Voltage Max7.8V
Operating Voltage3.3V
Power Dissipation Pd150mW
Minimum Breakdown Voltage4.8V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
QualificationAEC-Q101
Product RangeESD9R
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
7.8V
TVS Polarity
Unidirectional
No. of Pins
2Pins
Operating Voltage
3.3V
Minimum Breakdown Voltage
4.8V
Peak Pulse Power Dissipation
-
Product Range
ESD9R
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOD-923
Reverse Standoff Voltage
3.3V
Clamping Voltage Max
7.8V
Power Dissipation Pd
150mW
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for ESD9R3.3ST5G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

