Print Page
1 In Stock
46,942 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.054 | $0.00 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.246 |
| 10+ | $0.154 |
| 15+ | $0.140 |
| 25+ | $0.126 |
| 50+ | $0.113 |
| 125+ | $0.099 |
| 250+ | $0.086 |
| 500+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.054 |
| 16000+ | $0.051 |
| 24000+ | $0.046 |
| 40000+ | $0.040 |
| 80000+ | $0.035 |
| 200000+ | $0.033 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9X5.0ST5GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel85AC1734
Re-Reel97Y9224RL
Cut Tape97Y9224
Product RangeAEC-Q101
Technical Datasheet
Clamping Voltage Vc Max12.3V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd150mW
Product RangeAEC-Q101
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.3V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9X5.0ST5G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

