Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN7842MXCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.86K1307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.903 |
| 6000+ | $0.821 |
| 12000+ | $0.738 |
| 18000+ | $0.711 |
| 30000+ | $0.694 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,709.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7842MXCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.86K1307
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationHigh Side and Low Side
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOP
IC Case / PackageSOP
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current350mA
Sink Current650mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay170ns
Output Delay200ns
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Gate Driver Type
-
No. of Pins
8Pins
IC Case / Package
SOP
IC Mounting
Surface Mount
Sink Current
650mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Configuration
High Side and Low Side
Power Switch Type
MOSFET
Driver Case Style
SOP
Input Type
Non-Inverting
Source Current
350mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
170ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FAN7842MX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
