Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDA24N50FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07R8465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 90+ | $5.730 |
| 180+ | $4.970 |
| 270+ | $4.790 |
| 450+ | $4.610 |
| 900+ | $4.420 |
| 2250+ | $4.300 |
| 4500+ | $4.210 |
| 9000+ | $4.130 |
Price for:Each
Minimum: 90
Multiple: 90
$515.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDA24N50FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07R8465
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id24A
Drain Source On State Resistance0.2ohm
Transistor Case StyleTO-3PN
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation270W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
TO-3PN
Rds(on) Test Voltage
10V
Power Dissipation
270W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for FDA24N50F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
