Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6324LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel87X5229
Re-Reel53M7660RL
Cut Tape53M7660
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.404 | $0.00 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.806 |
| 10+ | $0.566 |
| 15+ | $0.537 |
| 25+ | $0.506 |
| 50+ | $0.474 |
| 125+ | $0.441 |
| 250+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.404 |
| 6000+ | $0.373 |
| 12000+ | $0.348 |
| 18000+ | $0.324 |
| 30000+ | $0.310 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6324LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel87X5229
Re-Reel53M7660RL
Cut Tape53M7660
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit1A
On State Resistance-
IC Case / PackageSSOT
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOT
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
-
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
SSOT
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SSOT
Technical Docs (2)
Alternatives for FDC6324L
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
