Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC86244Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54T8316
Cut Tape10AN4181
Product RangePower Trench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.629 | $1,887.00 |
| Total Price | $1,887.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.629 |
| 6000+ | $0.616 |
| 9000+ | $0.603 |
| 15000+ | $0.591 |
| 30000+ | $0.578 |
| 75000+ | $0.566 |
| 150000+ | $0.553 |
| 300000+ | $0.540 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.708 |
| 9000+ | $0.672 |
| 15000+ | $0.658 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC86244Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54T8316
Cut Tape10AN4181
Product RangePower Trench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id2.3A
Drain Source On State Resistance0.113ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangePower Trench Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.113ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
Power Trench Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
