Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC8200SCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel54T8330
Re-Reel58T5421
Cut Tape58T5421
Your Part Number
18,000 In Stock
18,000 available on Cut Tape
18,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.711 | $2,133.00 |
| Total Price | $2,133.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.711 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.718 |
| 6000+ | $0.668 |
| 12000+ | $0.618 |
| 18000+ | $0.599 |
| 30000+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC8200SCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel54T8330
Re-Reel58T5421
Cut Tape58T5421
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel18A
Continuous Drain Current Id P Channel18A
Drain Source On State Resistance N Channel0.016ohm
Drain Source On State Resistance P Channel0.016ohm
Transistor Case StylePower 33
No. of Pins8Pins
Power Dissipation N Channel1.9W
Power Dissipation P Channel1.9W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
18A
Drain Source On State Resistance P Channel
0.016ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.9W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
18A
Drain Source On State Resistance N Channel
0.016ohm
Transistor Case Style
Power 33
Power Dissipation N Channel
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
