Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMF3170Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.24AC8545
Your Part Number
51,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $2.690 |
| 6000+ | $2.510 |
| 12000+ | $2.340 |
| 18000+ | $2.250 |
| 30000+ | $2.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$8,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF3170Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.24AC8545
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Current70A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CasePQFN
No. of Pins39Pins
Switching Frequency Max1MHz
Product Range-
IC Generic Number-
SVHCLead
Technical Specifications
Input Voltage Min
4.5V
Output Current
70A
Output Voltage Max
-
No. of Pins
39Pins
Product Range
-
IC Generic Number
-
Input Voltage Max
5.5V
Output Voltage Min
-
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1MHz
MSL
MSL 1 - Unlimited
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
