Print Page
Image is for illustrative purposes only. Please refer to product description.

18,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,176.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS0312SCopy
Newark Part No.94T2669
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id42A
Drain Source On State Resistance0.0049ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
SVHCLead
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
42A
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
SVHC
Lead
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0049ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
No. of Pins
8Pins
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDMS0312S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
