Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS3992Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29X6695
Cut Tape28H9712
Your Part Number
30,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2500 | $1.450 | $3,625.00 |
| Total Price | $3,625.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.450 |
| 3000+ | $1.380 |
| 6000+ | $1.330 |
| 12000+ | $1.230 |
| 18000+ | $1.200 |
| 30000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS3992Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29X6695
Cut Tape28H9712
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.054ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS3992 is a dual N-channel PowerTrench® MOSFET designed for applications like DC-to-DC converters and off-line UPS, distributed power architectures and VRMs, primary switch for 24V and 48V systems, high voltage synchronous rectifier, direct injection/diesel injection systems and electronic valve train systems.
- Low miller charge
- Low QRR body diode
- Optimized efficiency at high frequencies
- UIS Capability (single pulse and repetitive pulse)
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 3 - 168 hours
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds
100V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.054ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDS3992
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
