Print Page
1,813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 50+ | $1.240 |
| 100+ | $1.120 |
| 250+ | $1.030 |
| 500+ | $0.927 |
| 1000+ | $0.909 |
| 2500+ | $0.890 |
| 5000+ | $0.872 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFES6JCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel99AC9179RL
Cut Tape99AC9179
Product RangeFES6
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time45ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleTO-277
No. of Pins3 Pin
Product RangeFES6
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
2.2V
Forward Surge Current
80A
Diode Case Style
TO-277
Product Range
FES6
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

