Print Page
Image is for illustrative purposes only. Please refer to product description.

150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $11.850 | $5.010 |
10+ | $10.900 | $5.010 |
25+ | $7.540 | $5.010 |
50+ | $6.970 | $5.010 |
100+ | $6.380 | $5.010 |
250+ | $6.380 | $5.010 |
900+ | $6.370 | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSH10120A-F155
Newark Part No.22AJ0064
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current10A
Total Capacitive Charge62nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
62nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
Lead
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability