Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGHL75T65MQDTL4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK9649
Your Part Number
432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 10+ | $6.260 |
| 25+ | $6.020 |
| 50+ | $5.780 |
| 100+ | $5.550 |
| 250+ | $5.310 |
| 500+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGHL75T65MQDTL4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK9649
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.45V
Power Dissipation375W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
375W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
650V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
