Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFJB102TMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86K1455
Your Part Number
4,800 In Stock
| Quantity | Price |
|---|---|
| 800+ | $1.070 |
| 3000+ | $1.040 |
| 6000+ | $0.958 |
| 12000+ | $0.886 |
| 18000+ | $0.862 |
| 30000+ | $0.847 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJB102TMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86K1455
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current8A
Transition Frequency-
Power Dissipation Pd80W
Power Dissipation80W
DC Collector Current8A
RF Transistor CaseTO-263AB
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE200hFE
Transistor Case StyleTO-263AB
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Product Overview
The FJB102TM is a NPN high voltage power Darlington Transistor offers low collector-emitter saturation voltage.
- High DC current gain (1000 hFE @ 4V VCE, 3A minimum IC)
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
Power Dissipation
80W
RF Transistor Case
TO-263AB
No. of Pins
3Pins
Transistor Case Style
TO-263AB
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Collector Emitter Voltage Max
100V
Continuous Collector Current
8A
Power Dissipation Pd
80W
DC Collector Current
8A
Transistor Mounting
Surface Mount
DC Current Gain hFE
200hFE
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FJB102TM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
