Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFJV42MTFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31K6767
Re-Reel99AC9194RL
Cut Tape99AC9194
Your Part Number
87,245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.365 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 10+ | $0.220 |
| 25+ | $0.198 |
| 50+ | $0.177 |
| 100+ | $0.155 |
| 250+ | $0.139 |
| 500+ | $0.123 |
| 1000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.084 |
| 12000+ | $0.075 |
| 18000+ | $0.071 |
| 30000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJV42MTFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31K6767
Re-Reel99AC9194RL
Cut Tape99AC9194
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo350V
Collector Emitter Voltage Max350V
Continuous Collector Current500mA
Power Dissipation350mW
Power Dissipation Pd350mW
Transistor Case StyleSOT-23
DC Collector Current500mA
DC Current Gain hFE25hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
350V
Power Dissipation
350mW
Transistor Case Style
SOT-23
DC Current Gain hFE
25hFE
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
350V
Continuous Collector Current
500mA
Power Dissipation Pd
350mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FJV42MTF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
