Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD817C300Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y1494
Your Part Number
1,273 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.585 |
| 10+ | $0.405 |
| 100+ | $0.290 |
| 500+ | $0.237 |
| 1000+ | $0.219 |
| 2500+ | $0.204 |
| 10000+ | $0.178 |
| 25000+ | $0.168 |
Price for:Each
Minimum: 5
Multiple: 5
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD817C300Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y1494
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min200%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
200%
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
