Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FOD8480TR2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 38AH6646 |
| Product Range | FOD848x Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.540 |
| 2000+ | $1.510 |
| 3000+ | $1.480 |
| 5000+ | $1.440 |
| 10000+ | $1.410 |
| 25000+ | $1.390 |
| 50000+ | $1.360 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FOD8480TR2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 38AH6646 |
| Product Range | FOD848x Series |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Isolation Voltage | 5kV |
| Data Rate | 1Mbps |
| Optocoupler Case Style | SSOP |
| No. of Pins | 6Pins |
| Product Range | FOD848x Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Data Rate | 1Mbps |
| No. of Pins | 6Pins |
| SVHC | No SVHC (25-Jun-2025) |
| Isolation Voltage | 5kV |
|---|---|
| Optocoupler Case Style | SSOP |
| Product Range | FOD848x Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
