Print Page
2,413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.130 |
| 100+ | $1.050 |
| 500+ | $1.020 |
| 1000+ | $1.000 |
| 2500+ | $0.999 |
| 5000+ | $0.998 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD8802CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AJ0607
Product RangeFOD8802
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo130V
Product RangeFOD8802
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
130V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
100%
Product Range
FOD8802
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

