Need more?
| Quantity | Price |
|---|---|
| 5+ | $0.862 |
| 10+ | $0.598 |
| 15+ | $0.557 |
| 25+ | $0.516 |
| 50+ | $0.475 |
| 125+ | $0.434 |
| 250+ | $0.425 |
Product Information
Product Overview
The FODM217D is a single channel, DC sensing input, phototransistor optocoupler in half-pitch Mini-Flat 4-pin package. The FODM217 series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a compact, half-pitch, mini-flat, 4-pin package. The input-output isolation voltage VISO is rated at 3750VACRMS. It is used in primary suited for DC-DC converters, for ground loop isolation, signal to noise isolation, communications adopters, chargers, consumer appliances, set top boxes, power supplies, motor control, programmable logic control.
- Current transfer ratio ranges from 300% to 600% at IF = 5mA, VCE = 5V, TA = 25°C
- UL1577, 3750VACRMS for 1min - DIN EN/IEC60747-5-5, 565V peak working insulation voltage approvals
- Applicable to infrared ray reflow, 260°C
Technical Specifications
1 Channel
4Pins
3.75kV
80V
No SVHC (25-Jun-2025)
SOP
50mA
300%
FODM217
Technical Docs (2)
Alternatives for FODM217D
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

