Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFODM2705R2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel81AC8711
Re-Reel31Y1483RL
Cut Tape31Y1483
Your Part Number
568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.960 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 50+ | $0.629 |
| 100+ | $0.383 |
| 250+ | $0.361 |
| 500+ | $0.337 |
| 1000+ | $0.317 |
| 2500+ | $0.291 |
| 5000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.413 |
| 7500+ | $0.395 |
| 12500+ | $0.386 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM2705R2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel81AC8711
Re-Reel31Y1483RL
Cut Tape31Y1483
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo40V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (3)
Alternatives for FODM2705R2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
