Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFODM8801CR2VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AC0840RL
Cut Tape46AC0840
Product RangeOptoHiT FODM8801C
Your Part Number
531 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 50+ | $2.070 |
| 100+ | $1.590 |
| 250+ | $1.480 |
| 500+ | $1.370 |
| 1000+ | $1.300 |
| 2500+ | $1.220 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM8801CR2VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AC0840RL
Cut Tape46AC0840
Product RangeOptoHiT FODM8801C
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min200%
Collector Emitter Voltage V(br)ceo130V
Product RangeOptoHiT FODM8801C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
130V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
20mA
CTR Min
200%
Product Range
OptoHiT FODM8801C
Technical Docs (2)
Alternatives for FODM8801CR2V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
