Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSA4157P6XCopy
Newark Part No.
Re-Reel84H4796
Cut Tape84H4796
Your Part Number
25,325 In Stock
Need more?
4325 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
21000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.816 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 25+ | $0.513 |
| 50+ | $0.469 |
| 100+ | $0.423 |
| 250+ | $0.370 |
| 500+ | $0.365 |
| 1000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA4157P6XCopy
Newark Part No.
Re-Reel84H4796
Cut Tape84H4796
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSC-70
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ0.95ohm
On Resistance Max1.15ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FSA4157P6X is a single-pole double-throw (SPDT) high performance Analog Switch fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL level compatible. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.
- Fast turn-on and turn-off time
- Break-before-make enable circuitry
- Over-voltage tolerant TTL-compatible control circuitry
- 7500V Electrostatic discharge capability
Applications
Industrial
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Typ
0.95ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
1.15ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
