Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoH11AA1SR2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel85AC1862
Re-Reel95W3245RL
Cut Tape95W3245
Your Part Number
1,275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.499 | $0.00 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $0.902 |
| 100+ | $0.673 |
| 250+ | $0.622 |
| 500+ | $0.569 |
| 1000+ | $0.486 |
| 2500+ | $0.476 |
| 5000+ | $0.466 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.499 |
| 2000+ | $0.488 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11AA1SR2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel85AC1862
Re-Reel95W3245RL
Cut Tape95W3245
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage4.17kV
CTR Min20%
Collector Emitter Voltage V(br)ceo100V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
4.17kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
