Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoH11B1SR2MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78M1358
Your Part Number
6,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $0.470 |
| 3000+ | $0.459 |
| 6000+ | $0.424 |
| 12000+ | $0.397 |
| 18000+ | $0.370 |
| 30000+ | $0.353 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11B1SR2MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78M1358
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max80mA
Isolation Voltage4.17kV
CTR Min500%
Collector Emitter Voltage V(br)ceo25V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
4.17kV
Collector Emitter Voltage V(br)ceo
25V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
80mA
CTR Min
500%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
