Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoH11D1SR2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel78M1363
Re-Reel54AH8834RL
Cut Tape54AH8834
Your Part Number
1,558 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 50+ | $1.160 |
| 100+ | $0.863 |
| 250+ | $0.797 |
| 500+ | $0.730 |
| 1000+ | $0.716 |
| 2500+ | $0.700 |
| 5000+ | $0.686 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.658 |
| 3000+ | $0.630 |
| 6000+ | $0.573 |
| 12000+ | $0.516 |
| 18000+ | $0.497 |
| 30000+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11D1SR2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel78M1363
Re-Reel54AH8834RL
Cut Tape54AH8834
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max80mA
Isolation Voltage4.17kV
CTR Min20%
Collector Emitter Voltage V(br)ceo300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
4.17kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
80mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Alternatives for H11D1SR2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
