Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHCPL2630MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK5274
Your Part Number
472 In Stock
4,994 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $2.590 |
| 100+ | $1.990 |
| 500+ | $1.720 |
| 1000+ | $1.640 |
| 2500+ | $1.570 |
| 5000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHCPL2630MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK5274
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage5kV
Data Rate10Mbps
Optocoupler Case StyleDIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (2)
Alternatives for HCPL2630M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
