Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHGTP12N60A4DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05M3595
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.880 |
| 100+ | $3.340 |
| 500+ | $3.060 |
| 1000+ | $3.000 |
| 2500+ | $2.930 |
| 5000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHGTP12N60A4DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05M3595
Technical Datasheet
Continuous Collector Current54A
Collector Emitter Saturation Voltage2.7V
Power Dissipation167W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Continuous Collector Current
54A
Power Dissipation
167W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Collector Emitter Saturation Voltage
2.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
