Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHMHA2801AR2VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09J6487
Product RangeHMHA2801 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.398 |
| 3000+ | $0.390 |
| 6000+ | $0.363 |
| 12000+ | $0.342 |
| 18000+ | $0.323 |
| 30000+ | $0.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHMHA2801AR2VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09J6487
Product RangeHMHA2801 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleMini-Flat
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min80%
Collector Emitter Voltage V(br)ceo80V
Product RangeHMHA2801 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Mini-Flat
Forward Current If Max
50mA
CTR Min
80%
Product Range
HMHA2801 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
