Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.853 |
| 5000+ | $0.817 |
| 7500+ | $0.744 |
| 12500+ | $0.669 |
| 25000+ | $0.645 |
| 62500+ | $0.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,132.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
8Pins
Power Dissipation Pd
2kW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
6.8V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for LC03-6R2G.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
